LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QMS-016-01-SL-D-DP-RA-MG-K product image
Images for reference only

Samtec QMS-016-01-SL-D-DP-RA-MG-K

Manufacturer
MPN
QMS-016-01-SL-D-DP-RA-MG-K
LCSC Part #
C6367024
Packaging
P=0.64mm
Customer #
Key Attributes
2 0.64mm 32P P=0.64mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec QMS-016-01-SL-D-DP-RA-MG-K
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.8593$ 36.86
200+$ 14.7076$ 2941.52
500+$ 14.2155$ 7107.75
1,000+$ 13.9727$ 13972.70
Standard Packaging16/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingP=0.64mm
Number of Rows2
Contact PlatingGold
Pitch0.64mm
Number of Pins32P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.