MICROCHIP PIC12LCE518-04/SN
| Manufacturer | |
| MPN | PIC12LCE518-04/SN |
| LCSC Part # | C636692 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | PIC 8 Bit 4MHz SOIC-8 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC12LCE518-04/SN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | OTP | |
| EEPROM | 16Byte | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| EEPROM | 16Byte | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC12C5XX is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC12C5XX products are equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry.
Features
- Only 33 single word instructions to learn
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- Operating speed: DC - 4 MHz clock input, 1 µs instruction cycle
- 12-bit wide instructions
- 8-bit wide data path
- Seven special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
- Internal 4 MHz RC oscillator with programmable calibration
- In-circuit serial programming
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- 1,000,000 erase/write cycle EEPROM data memory
- EEPROM data retention >40 years
- Power saving SLEEP mode
- Wake-up from SLEEP on pin change
- Internal weak pull-ups on I/O pins
- Internal pull-up on MCLR pin
- Selectable oscillator options: INTRC: Internal 4 MHz RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; LP: Power saving, low frequency crystal
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range
- Wide temperature range: Commercial: 0℃ to +70℃; Industrial: -40℃ to +85℃; Extended: -40℃ to +125℃
- Low power consumption: < 2 mA @ 5V, 4 MHz; 15 µA typical @ 3V, 32 KHz; <1 µA typical standby current
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6269 | $ 1.63 |
| 200+ | $ 0.6298 | $ 125.96 |
| 500+ | $ 0.6082 | $ 304.10 |
| 1,000+ | $ 0.5974 | $ 597.40 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | OTP | |
| EEPROM | 16Byte | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| EEPROM | 16Byte | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC12C5XX is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC12C5XX products are equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry.
Features
- Only 33 single word instructions to learn
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- Operating speed: DC - 4 MHz clock input, 1 µs instruction cycle
- 12-bit wide instructions
- 8-bit wide data path
- Seven special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
- Internal 4 MHz RC oscillator with programmable calibration
- In-circuit serial programming
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- 1,000,000 erase/write cycle EEPROM data memory
- EEPROM data retention >40 years
- Power saving SLEEP mode
- Wake-up from SLEEP on pin change
- Internal weak pull-ups on I/O pins
- Internal pull-up on MCLR pin
- Selectable oscillator options: INTRC: Internal 4 MHz RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; LP: Power saving, low frequency crystal
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range
- Wide temperature range: Commercial: 0℃ to +70℃; Industrial: -40℃ to +85℃; Extended: -40℃ to +125℃
- Low power consumption: < 2 mA @ 5V, 4 MHz; 15 µA typical @ 3V, 32 KHz; <1 µA typical standby current
C636692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC12CE518-04/SN | MICROCHIP | SOIC-8 | 25 | $ 4.6522 | ||
| PIC12C508A-04/SN | MICROCHIP | SOIC-8 | 1 | $ 2.5043 | ||
| PIC12LCE518-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.4631 | ||
| PIC12CE518T-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.1162 | ||
| PIC12CE518T-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 2.5761 | ||
| PIC12CE518-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 2.4665 | ||
| PIC12LC508AT-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.0114 | ||
| PIC12LC508A-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.775 | ||
| PIC12LCE519T-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.2812 | ||
| PIC12LCE519-04/SN | MICROCHIP | SOIC-8 | 0 | $ 2.4356 | ||
| PIC12LC508AT-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.0237 | ||
| PIC12LC508A-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.9278 | ||
| PIC12LCE519T-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.3907 | ||
| PIC12LCE519-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 2.6548 | ||
| PIC12C508AT-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.775 | ||
| PIC12CE519-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.1584 | ||
| PIC12CE519T-04/SN | MICROCHIP | SOIC-8 | 0 | $ 1.198 | ||
| PIC12C508AT-04E/SN | MICROCHIP | SOIC-8 | 0 | $ 1.4818 | ||
| PIC12C508AT-04I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.9278 | ||
| PIC12C508A-04E/SN | MICROCHIP | SOIC-8 | 0 | $ 6.1812 |

