MICROCHIP PIC12F752-I/SN
| Manufacturer | |
| MPN | PIC12F752-I/SN |
| LCSC Part # | C636677 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Pin Flash-Based, 8-Bit CMOS Microcontrollers |
| Datasheet | MICROCHIP PIC12F752-I/SN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU:
- Only 35 Instructions to Learn
- All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz clock input; DC - 200 ns instruction cycle
- 1024 x 14 On-chip Flash Program Memory
- Self Read/Write Program Memory
- 64 x 8 General Purpose Registers (SRAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Microcontroller Features:
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz; Software tunable
- Power-Saving Sleep mode
- Voltage Range (PIC12F752): 2.0V to 5.5V
- Shunt Voltage Regulator (PIC12HV752): 2.0V to user defined; 5-volt regulation; 1 mA to 50 mA shunt range
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Change Pins
- Individually Programmable Weak Pull-ups
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
- Industrial and Extended Temperature Range
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- eXtreme Low-Power (XLP) Features:
- Sleep Current: 50 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
- Peripheral Features:
- Five I/O Pins and One Input-only Pin
- High Current Source/Sink: 50 mA I/O, (2 pins); 25 mA I/O, (3 pins)
- Two High-Speed Analog Comparator modules: 40 ns response time; Fixed Voltage Reference (FVR); Programmable on-chip voltage reference via integrated 5-bit DAC; Internal/external inputs and outputs (selectable); Built-in Hysteresis (software selectable)
- A/D Converter: 10-bit resolution; Four external channels; Two internal reference voltage channels
- Dual Range Digital-to-Analog Converter (DAC): 5-bit resolution; Full Range or Limited Range output; 4 mV steps @ 2.0V (Limited Range); 65 mV steps @ 2.0V (Full Range)
- Fixed Voltage Reference (FVR), 1.2V reference
- Capture, Compare, PWM (CCP) module: 16-bit Capture, max. resolution = 12.5 ns; Compare, max. resolution = 200 ns; 10-bit PWM, max. frequency = 20 kHz
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit Timer/Counter with Prescaler; External Timer1 Gate (count enable); Four Selectable Clock sources
- Timer2: 8-Bit Timer/Counter with Prescaler: 8-bit Period Register and Postscaler
- Hardware Limit Timer (HLT): 8-bit Timer with Prescaler; 8-bit period register and postscaler; Asynchronous H/W Reset sources
- Complementary Output Generator (COG): Complementary Waveforms from selectable sources; Two I/O (50 mA) for direct MOSFET drive; Rising and/or Falling edge dead-band control; Phase control, Blanking control; Auto-shutdown
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5258 | $ 1.53 |
| 10+ | $ 1.4915 | $ 14.92 |
| 30+ | $ 1.467 | $ 44.01 |
| 100+ | $ 1.4442 | $ 144.42 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU:
- Only 35 Instructions to Learn
- All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz clock input; DC - 200 ns instruction cycle
- 1024 x 14 On-chip Flash Program Memory
- Self Read/Write Program Memory
- 64 x 8 General Purpose Registers (SRAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Microcontroller Features:
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz; Software tunable
- Power-Saving Sleep mode
- Voltage Range (PIC12F752): 2.0V to 5.5V
- Shunt Voltage Regulator (PIC12HV752): 2.0V to user defined; 5-volt regulation; 1 mA to 50 mA shunt range
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Change Pins
- Individually Programmable Weak Pull-ups
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
- Industrial and Extended Temperature Range
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- eXtreme Low-Power (XLP) Features:
- Sleep Current: 50 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
- Peripheral Features:
- Five I/O Pins and One Input-only Pin
- High Current Source/Sink: 50 mA I/O, (2 pins); 25 mA I/O, (3 pins)
- Two High-Speed Analog Comparator modules: 40 ns response time; Fixed Voltage Reference (FVR); Programmable on-chip voltage reference via integrated 5-bit DAC; Internal/external inputs and outputs (selectable); Built-in Hysteresis (software selectable)
- A/D Converter: 10-bit resolution; Four external channels; Two internal reference voltage channels
- Dual Range Digital-to-Analog Converter (DAC): 5-bit resolution; Full Range or Limited Range output; 4 mV steps @ 2.0V (Limited Range); 65 mV steps @ 2.0V (Full Range)
- Fixed Voltage Reference (FVR), 1.2V reference
- Capture, Compare, PWM (CCP) module: 16-bit Capture, max. resolution = 12.5 ns; Compare, max. resolution = 200 ns; 10-bit PWM, max. frequency = 20 kHz
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit Timer/Counter with Prescaler; External Timer1 Gate (count enable); Four Selectable Clock sources
- Timer2: 8-Bit Timer/Counter with Prescaler: 8-bit Period Register and Postscaler
- Hardware Limit Timer (HLT): 8-bit Timer with Prescaler; 8-bit period register and postscaler; Asynchronous H/W Reset sources
- Complementary Output Generator (COG): Complementary Waveforms from selectable sources; Two I/O (50 mA) for direct MOSFET drive; Rising and/or Falling edge dead-band control; Phase control, Blanking control; Auto-shutdown
C636677 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC12F752-E/SN | MICROCHIP | SOIC-8 | 9 | $ 2.0437 | ||
| PIC12HV752-E/SN | MICROCHIP | SOIC-8 | 31 | $0.9720 $2.068 | ||
| PIC12F675-I/SN | MICROCHIP | SOIC-8 | 14,333 | $ 1.4925 | ||
| PIC12F615-I/SN | MICROCHIP | SOIC-8 | 425 | $ 1.1403 | ||
| PIC12F615T-I/SN | MICROCHIP | SOIC-8 | 10 | $ 1.463 | ||
| PIC12F1840-I/SN | MICROCHIP | SOIC-8 | 1,050 | $ 1.6292 | ||
| PIC12F615-E/SN | MICROCHIP | SOIC-8 | 6 | $1.5511 $2.1846 | ||
| PIC12HV615-I/SN | MICROCHIP | SOIC-8 | 2 | $ 1.4963 | ||
| PIC12F1501-I/SN | MICROCHIP | SOIC-8 | 677 | $ 1.0451 | ||
| PIC12F1501T-I/SN | MICROCHIP | SOIC-8 | 226 | $ 1.157 | ||
| PIC12F752T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.0635 | ||
| PIC12HV752-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.4631 | ||
| PIC12HV752-E/P | MICROCHIP | SOIC-8-150mil | 0 | $ 0.4631 | ||
| PIC12F675T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 2.6241 | ||
| PIC12F1840T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.9481 | ||
| PIC12F675T-E/SN | MICROCHIP | SOIC-8 | 0 | $ 1.8897 | ||
| PIC12F675-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.7999 | ||
| PIC12F1840-E/SN | MICROCHIP | SOIC-8 | 0 | $ 2.6489 | ||
| PIC12HV615T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.258 | ||
| PIC12HV615-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.6091 |



