MICROCHIP PIC12F609-I/MS
| Manufacturer | |
| MPN | PIC12F609-I/MS |
| LCSC Part # | C636666 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz MSOP-8 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC12F609-I/MS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Self Read/ Write Program Memory (PIC12F617 only)
- Standby Current: 50 nA @ ≥0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
- 5 I/O Pins and 1 Input Only
- High Current
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Self Read/ Write Program Memory (PIC12F617 only)
- Standby Current: 50 nA @ ≥0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
- 5 I/O Pins and 1 Input Only
- High Current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

