MICROCHIP PIC12F519-I/MS
| Manufacturer | |
| MPN | PIC12F519-I/MS |
| LCSC Part # | C636663 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | PIC 8 Bit 8MHz MSOP-8 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC12F519-I/MS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 33 single-word instructions
- All single-cycle instructions except for program branches which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed: DC – 8 MHz, internal clock; DC – 500 ns instruction cycle
- On-chip Flash program memory - 1024x12
- General Purpose Registers (SRAM) - 41x8
- Flash Data Memory - 64x8
- 8 MHz precision internal oscillator - Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) support
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable code protection
- Multiplexed MCLR input pin
- Internal weak pull-ups on I/O pins
- Power-Saving Sleep mode
- Wake-up from Sleep on pin change
- Selectable oscillator options: INTRC: 4 MHz or 8 MHz precision Internal RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; LP: Power-saving, low-frequency crystal
- Standby current: 100 nA @ 2.0V, typical
- Operating current: 15 μA @ 32 kHz, 2.0V, typical; 170 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer current: 1 μA @ 2.0V, typical; 7 μA @ 5.0V, typical
- High Endurance Program and Flash Data Memory cells - 100,000 write Flash Program Memory endurance; 1,000,000 write Flash Data Memory endurance; Program and Flash Data retention: >40 years
- Fully static design
- Wide operating voltage range: 2.0V to 5.5V
- Wide temperature range - Industrial: -40°C to +85°C; Extended: -40°C to +125°C
- 6 I/O pins - 5 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 33 single-word instructions
- All single-cycle instructions except for program branches which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed: DC – 8 MHz, internal clock; DC – 500 ns instruction cycle
- On-chip Flash program memory - 1024x12
- General Purpose Registers (SRAM) - 41x8
- Flash Data Memory - 64x8
- 8 MHz precision internal oscillator - Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) support
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable code protection
- Multiplexed MCLR input pin
- Internal weak pull-ups on I/O pins
- Power-Saving Sleep mode
- Wake-up from Sleep on pin change
- Selectable oscillator options: INTRC: 4 MHz or 8 MHz precision Internal RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; LP: Power-saving, low-frequency crystal
- Standby current: 100 nA @ 2.0V, typical
- Operating current: 15 μA @ 32 kHz, 2.0V, typical; 170 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer current: 1 μA @ 2.0V, typical; 7 μA @ 5.0V, typical
- High Endurance Program and Flash Data Memory cells - 100,000 write Flash Program Memory endurance; 1,000,000 write Flash Data Memory endurance; Program and Flash Data retention: >40 years
- Fully static design
- Wide operating voltage range: 2.0V to 5.5V
- Wide temperature range - Industrial: -40°C to +85°C; Extended: -40°C to +125°C
- 6 I/O pins - 5 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
C636663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

