MICROCHIP PIC12F508-E/SN
| Manufacturer | |
| MPN | PIC12F508-E/SN |
| LCSC Part # | C636656 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8/14-Pin, 8-Bit Flash Microcontrollers |
| Datasheet | MICROCHIP PIC12F508-E/SN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 33 Single-Word Instructions to Learn
- All Single-Cycle Instructions Except for Program Branches, which are Two-Cycle
- 12-Bit Wide Instructions
- 2-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- 8-Bit Wide Data Path
- 8 Special Function Hardware Registers
- Operating Speed: DC – 20 MHz clock input (PIC16F505 only); DC – 200 ns instruction cycle (PIC16F505 only); DC – 4 MHz clock input; DC – 1000 ns instruction cycle
- 4 MHz Precision Internal Oscillator: Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) Support
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection
- Multiplexed MCLR Input Pin
- Internal Weak Pull-Ups on I/O Pins
- Power-Saving Sleep mode
- Wake-Wp from Sleep on Pin Change
- Selectable Oscillator Options: INTRC: 4 MHz precision Internal oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F505 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F505 only)
- Operating Current: <175 μA @ 2V, 4 MHz, typical
- Standby Current: 100 nA @ 2V, typical
- Low-Power, High-Speed Flash Technology: 100,000 Flash endurance; >40 year retention
- Fully Static Design
- Wide Operating Voltage Range: 2.0V to 5.5V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 33 Single-Word Instructions to Learn
- All Single-Cycle Instructions Except for Program Branches, which are Two-Cycle
- 12-Bit Wide Instructions
- 2-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- 8-Bit Wide Data Path
- 8 Special Function Hardware Registers
- Operating Speed: DC – 20 MHz clock input (PIC16F505 only); DC – 200 ns instruction cycle (PIC16F505 only); DC – 4 MHz clock input; DC – 1000 ns instruction cycle
- 4 MHz Precision Internal Oscillator: Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) Support
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection
- Multiplexed MCLR Input Pin
- Internal Weak Pull-Ups on I/O Pins
- Power-Saving Sleep mode
- Wake-Wp from Sleep on Pin Change
- Selectable Oscillator Options: INTRC: 4 MHz precision Internal oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F505 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F505 only)
- Operating Current: <175 μA @ 2V, 4 MHz, typical
- Standby Current: 100 nA @ 2V, typical
- Low-Power, High-Speed Flash Technology: 100,000 Flash endurance; >40 year retention
- Fully Static Design
- Wide Operating Voltage Range: 2.0V to 5.5V
C636656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



