LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC12C509A-04/SN

Manufacturer
MPN
PIC12C509A-04/SN
LCSC Part #
C636647
Packaging
SOIC-8
Customer #
Key Attributes
PIC 8 Bit 4MHz SOIC-8 Microcontrollers RoHS
DatasheetMICROCHIP PIC12C509A-04/SN
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
Number of I/O5
Operating Temperature0℃~+70℃
Voltage - Supply3V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size1.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The PIC12C5XX is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC12C5XX products are equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry.

Features

AI Translation
  • Only 33 single word instructions to learn
  • All instructions are single cycle (1 µs) except for program branches which are two-cycle
  • Operating speed: DC - 4 MHz clock input, 1 µs instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • Internal 4 MHz RC oscillator with programmable calibration
  • In-circuit serial programming
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention >40 years
  • Power saving SLEEP mode
  • Wake-up from SLEEP on pin change
  • Internal weak pull-ups on I/O pins
  • Internal pull-up on MCLR pin
  • Selectable oscillator options: INTRC: Internal 4 MHz RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage range
  • Wide temperature range: Commercial: 0℃ to +70℃; Industrial: -40℃ to +85℃; Extended: -40℃ to +125℃
  • Low power consumption: < 2 mA @ 5V, 4 MHz; 15 µA typical @ 3V, 32 KHz; <1 µA typical standby current