CUI PYBJ3-D24-S12-OD
| Manufacturer | |
| MPN | PYBJ3-D24-S12-OD |
| LCSC Part # | C6365796 |
| Packaging | DIP,24x15.1mm |
| Customer # | |
| Key Attributes | 12V 9V~36V DIP,24x15.1mm DC DC Converters RoHS |
| Datasheet | CUI PYBJ3-D24-S12-OD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,24x15.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,24x15.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3W isolated output
- ultra-wide input voltage range
- single regulated output
- high efficiency up to 82%
- output short circuit, over current, over voltage protection
- 1500 Vdc isolation
- available with or without case
- designed to meet EN/BS EN 62368
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,24x15.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,24x15.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3W isolated output
- ultra-wide input voltage range
- single regulated output
- high efficiency up to 82%
- output short circuit, over current, over voltage protection
- 1500 Vdc isolation
- available with or without case
- designed to meet EN/BS EN 62368
C6365796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

