CUI PTN15-E200SB20
| Manufacturer | |
| MPN | PTN15-E200SB20 |
| LCSC Part # | C6365699 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ 200mW Through Hole |
| Datasheet | CUI PTN15-E200SB20 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0579 | $ 1.06 |
| 200+ | $ 0.4229 | $ 84.58 |
| 500+ | $ 0.4077 | $ 203.85 |
| 1,000+ | $ 0.4017 | $ 401.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT15-L-V-204(200K) | BOCHEN | Through Hole | 350 | $ 0.24 | ||
| PT15-N-V-204(200K) | BOCHEN | Through Hole | 235 | $ 0.2458 | ||
| W206A-2-204(200K) | BOCHEN | Through Hole | 45 | $ 0.1397 | ||
| PTN15-F200NB20 | CUI | Through Hole | 0 | $ 1.0579 | ||
| PTN15-A200NB20 | CUI | Through Hole | 0 | $ 1.0578 | ||
| PT15LV18-204A2020-S | Amphenol | Through Hole | 0 | $ 0.7839 | ||
| PT15NH06-204A2020-S | Amphenol | Through Hole | 0 | $ 0.7869 | ||
| PT15NV17-204A2020-S | Amphenol | Through Hole | 0 | $ 0.8791 | ||
| 3314H-1-204 | BOURNS | Through Hole | 0 | $ 2.4099 | ||
| ST-4EC204 | Nidec | Through Hole | 0 | $ 1.9393 |

