BOURNS PV12T501A01B00
| Manufacturer | |
| MPN | PV12T501A01B00 |
| LCSC Part # | C6365052 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 500Ω 500mW Through Hole |
| Datasheet | BOURNS PV12T501A01B00 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 500Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6217 | $ 7.62 |
| 200+ | $ 3.0413 | $ 608.26 |
| 500+ | $ 2.9394 | $ 1469.70 |
| 1,000+ | $ 2.89 | $ 2890.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 500Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3339H-1-501 | BOURNS | Through Hole | 0 | $ 9.4773 | ||
| 3339H-1-501LF | BOURNS | Through Hole | 0 | $ 5.1597 | ||
| 3339P-1-501 | BOURNS | Through Hole | 0 | $ 7.5205 | ||
| 3339S-1-501LF | BOURNS | Through Hole | 0 | $ 9.1284 | ||
| 3339W-1-501 | BOURNS | Through Hole | 0 | $ 13.0557 | ||
| 3339S-1-501 | BOURNS | Through Hole | 0 | $ 13.0521 | ||
| 3339W-1-501LF | BOURNS | Through Hole | 0 | $ 7.1859 | ||
| PV12P501A01B00 | BOURNS | Through Hole | 0 | $ 5.2666 | ||
| 3339P-1-501LF | BOURNS | Through Hole | 0 | $ 5.1597 | ||
| TM-7ES501 | Nidec | Through Hole | 0 | $ 5.0663 |

