APV APCW3216-900P2T
| Manufacturer | APVAsian Brands |
| MPN | APCW3216-900P2T |
| LCSC Part # | C6364826 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 370mA 2LN 90Ω SMD |
| Datasheet | APV APCW3216-900P2T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Current Rating | 370mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Current Rating | 370mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Current Rating | 370mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,3.2x1.6mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Current Rating | 370mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



