APV ANR4030T4R7M
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANR4030T4R7M |
| LCSC Part # | C6364810 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.3A SMD,4x4mm |
| Description | 2.3A 4.7uH 3.2A Magnetic Shielded Inductor ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
23,610
23,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.045 $ 0.0428 | $ 0.43 |
100+ | $ 0.0367 $ 0.0349 | $ 3.49 |
300+ | $ 0.0325 $ 0.0309 | $ 9.27 |
2,000+ | $ 0.0293 $ 0.0279 | $ 55.80 |
4,000+ | $ 0.0268 $ 0.0255 | $ 102.00 |
10,000+ | $ 0.0255 $ 0.0243 | $ 243.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$