LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

APV AHW2012FE470KTF

Manufacturer
APVAsian Brands
MPN
AHW2012FE470KTF
LCSC Part #
C6364735
Packaging
0805
Customer #
Key Attributes
FIXED IND 47uH 280mA 4.42Ω 0805
DatasheetAPV AHW2012FE470KTF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPV
Packaging0805
Current Rating280mA
Inductance47uH
Frequency - Self Resonant15MHz
Tolerance±10%
DC Resistance(DCR)4.42Ω
Magnetic CoreFerrite Core
TypeWire-wound chip inductor
Q @ Frequency14
Application GradeConsumer grade