APV AHW2012C-R27JTF
| Manufacturer | APVAsian Brands |
| MPN | AHW2012C-R27JTF |
| LCSC Part # | C6364715 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.27uH 350mA 1Ω 0805 |
| Datasheet | APV AHW2012C-R27JTF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 270nH | |
| Frequency - Self Resonant | 730MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 48@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 270nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 730MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 48@250MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 3,210
3,210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0449$ 0.0427 | $ 0.43 |
| 100+ | $ 0.0357$ 0.0340 | $ 3.40 |
| 300+ | $ 0.0311$ 0.0296 | $ 8.88 |
| 2,000+ | $ 0.0277$ 0.0264 | $ 52.80 |
| 4,000+ | $ 0.025$ 0.0238 | $ 95.20 |
| 10,000+ | $ 0.0236$ 0.0225 | $ 225.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 270nH | |
| Frequency - Self Resonant | 730MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 48@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 350mA | |
| Inductance | 270nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 730MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 48@250MHz |
Help & FeedbackShow similar products (0) >
C6364715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



