LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-12-08-G-D-220-190 product image
Images for reference only

Samtec ZW-12-08-G-D-220-190

Manufacturer
MPN
ZW-12-08-G-D-220-190
LCSC Part #
C6364058
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 24 Position 2.54mm Pitch Dual Row Through Hole
DatasheetSamtec ZW-12-08-G-D-220-190
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.595$ 10.60
200+$ 4.2285$ 845.70
500+$ 4.0872$ 2043.60
1,000+$ 4.0174$ 4017.40
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins24P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.