Cosel ZTW30512
| Manufacturer | |
| MPN | ZTW30512 |
| LCSC Part # | C6363343 |
| Packaging | DIP,35.5x10mm |
| Customer # | |
| Key Attributes | 4.5V~9V DIP,35.5x10mm DC DC Converters RoHS |
| Datasheet | Cosel ZTW30512 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,35.5x10mm | |
| Number of Outputs | 2 | |
| Iout | 130mA | |
| Output Voltage | 12V;-12V;24V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 70% | |
| Output Power | 3.1W | |
| Voltage - Supply | 4.5V~9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,35.5x10mm | |
| Number of Outputs | 2 | |
| Iout | 130mA | |
| Output Voltage | 12V;-12V;24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 70% | |
| Output Power | 3.1W | |
| Voltage - Supply | 4.5V~9V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.868 | $ 76.87 |
| 200+ | $ 30.6709 | $ 6134.18 |
| 500+ | $ 29.6464 | $ 14823.20 |
| 1,000+ | $ 29.1402 | $ 29140.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,35.5x10mm | |
| Number of Outputs | 2 | |
| Iout | 130mA | |
| Output Voltage | 12V;-12V;24V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 70% | |
| Output Power | 3.1W | |
| Voltage - Supply | 4.5V~9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,35.5x10mm | |
| Number of Outputs | 2 | |
| Iout | 130mA | |
| Output Voltage | 12V;-12V;24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 70% | |
| Output Power | 3.1W | |
| Voltage - Supply | 4.5V~9V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

