LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6272-E/MS

Manufacturer
MPN
MCP6272-E/MS
LCSC Part #
C636300
Packaging
MSOP-8
Customer #
Key Attributes
170 μA, 2 MHz Rail-to-Rail Op Amp
DatasheetMICROCHIP MCP6272-E/MS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingMSOP-8
Output Current25mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate900V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)1.7uV/℃
Quiescent Current170uA
Gain Bandwidth Product2MHz
FeaturesESD Protection
Input Voltage Noise Density20nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~6V

Introduction

AI Translation

The MCP6271/1R/2/3/4/5 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170 μA (typical) quiescent current. The MCP6271/1R/2/3/4/5 supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300 mV to VSS - 300 mV. This family of op amps is designed with advanced CMOS process. The MCP6275 has a Chip Select input (CS) for dual op amps in an 8-pin package and is manufactured by cascading two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low power mode. The MCP6271/1R/2/3/4/5 family operates over the Extended Temperature Range of -40°C to +125°C, with a power supply range of 2.0V to 6.0V.

Features

AI Translation
  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 170 μA (typical)
  • Supply Voltage: 2.0V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Parts with Chip Select (CS) - Single (MCP6273) - Dual (MCP6275)

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems