SunLED XZDGK56W-1
| Manufacturer | |
| MPN | XZDGK56W-1 |
| LCSC Part # | C6362761 |
| Packaging | SMD,3x2.5mm |
| Customer # | |
| Key Attributes | 20mA 695mcd Water Clear 525nm Emerald Green 3.3V SMD,3x2.5mm LED Color Lighting RoHS |
| Datasheet | SunLED XZDGK56W-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x2.5mm | |
| Test Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Luminous Intensity | 695mcd | |
| Lens Color | Water Clear | |
| Mounting Style | - | |
| Wavelength - Dominant | 525nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 30° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x2.5mm | |
| Test Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Luminous Intensity | 695mcd |
| Type | Description | |
|---|---|---|
| Lens Color | Water Clear | |
| Mounting Style | - | |
| Wavelength - Dominant | 525nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 30° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for handheld product indicators
- Long service life and rugged package
- Standard packaging: 2000 pieces per reel
- Moisture Sensitivity Level (MSL): 3
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x2.5mm | |
| Test Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Luminous Intensity | 695mcd | |
| Lens Color | Water Clear | |
| Mounting Style | - | |
| Wavelength - Dominant | 525nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 30° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x2.5mm | |
| Test Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Luminous Intensity | 695mcd |
| Type | Description | |
|---|---|---|
| Lens Color | Water Clear | |
| Mounting Style | - | |
| Wavelength - Dominant | 525nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 30° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for handheld product indicators
- Long service life and rugged package
- Standard packaging: 2000 pieces per reel
- Moisture Sensitivity Level (MSL): 3
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

