Knowles 1206Y2K00101KCT
| Manufacturer | |
| MPN | 1206Y2K00101KCT |
| LCSC Part # | C6361769 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF ±10% 2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y2K00101KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5604 | $ 0.56 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2159 | $ 107.95 |
| 1,000+ | $ 0.2127 | $ 212.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206X7R101K202NT | AIDE CAPACITOR | 1206 | 4,050 | $ 0.0172 | ||
| C1206X101K202T | IHHEC | 1206 | 2,160 | $ 0.0351 | ||
| C1206C101KGGACAUTO | KEMET | 1206 | 31 | $ 0.5719 | ||
| VPDD202W101K1GF001E | Johanson Dielectrics | 1206 | 0 | $ 0.6907 | ||
| 202R18W101KF4E | Johanson Dielectrics | 1206 | 0 | $ 0.309 | ||
| C1206C101KGRACTU | KEMET | 1206 | 0 | $ 0.8069 | ||
| C1206C101KGRACAUTO | KEMET | 1206 | 0 | $ 0.2528 | ||
| 1206J2K00101KXT | Knowles | 1206 | 0 | $ 0.0702 | ||
| 1206Y2K00101KXR | Knowles | 1206 | 0 | $ 0.1687 | ||
| 1206J2K00101KCR | Knowles | 1206 | 0 | $ 0.2164 | ||
| 1206Y2K00101KCR | Knowles | 1206 | 0 | $ 0.2185 | ||
| 1206J2K00101KCT | Knowles | 1206 | 0 | $ 0.2002 | ||
| 1206Y2K00101KXT | Knowles | 1206 | 0 | $ 0.2077 | ||
| HC1206XR101K202 | Meritek | 1206 | 0 | $ 0.0647 | ||
| C3216X7S3D101K085AA | TDK | 1206 | 0 | $ 0.2942 | ||
| TCC1206X7R101K202DT | CCTC | 1206 | 0 | $ 0.0272 | ||
| 1206B101K202NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1206 | 0 | $ 0.0172 | ||
| NV1206B101K202CEDN | HUI JU | 1206 | 0 | $ 0.0217 | ||
| 1206B101K202CT | Walsin | 1206 | 0 | $ 0.054 | ||
| 1206N101K202CT | Walsin | 1206 | 0 | $ 0.0484 |

