LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 114-87-314-41-134191 product image
Images for reference only

Preci-Dip 114-87-314-41-134191

Manufacturer
MPN
114-87-314-41-134191
LCSC Part #
C6361640
Packaging
-
Customer #
Key Attributes
2.54mm 14P DIP Gold -55℃~+125℃ IC Sockets RoHS
DatasheetPreci-Dip 114-87-314-41-134191
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2066$ 2.21
200+$ 0.8806$ 176.12
500+$ 0.8518$ 425.90
1,000+$ 0.8366$ 836.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerPreci-Dip
Packaging-
Pitch2.54mm
Number of Positions14P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.