LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP47CVB02-E/UN product image
  • MCP47CVB02-E/UN thumbnail 1
  • MCP47CVB02-E/UN thumbnail 2
  • MCP47CVB02-E/UN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP47CVB02-E/UN

Manufacturer
MPN
MCP47CVB02-E/UN
LCSC Part #
C636152
Packaging
MSOP-10
Customer #
Key Attributes
16us 2.7V~5.5V 0.5LSB 8 I2C MSOP-10 Digital to Analog Converters (DAC) RoHS
DatasheetMICROCHIP MCP47CVB02-E/UN
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3219$ 2.32
10+$ 2.2674$ 22.67
30+$ 2.2306$ 66.92
100+$ 2.1954$ 219.54
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMICROCHIP
PackagingMSOP-10
Settling Time16us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Programmable gain;Power-on reset;Power-down mode
Integral non - linearity0.5LSB
Number of Channels2
Resolution (Bits)8
Interface TypeI2C

Introduction

AI Translation

The MCP47CXBXX devices are single and dual channel 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DAC) with volatile or MTP memory, and an I²C serial interface. The MTP memory can be written by the user up to 32 times for each specific register. It requires a high voltage level on the HVC pin, typically 7.5V, in order to successfully program the desired memory location. The nonvolatile memory includes power-up output values, device Configuration registers and general purpose memory. The VREF pin, the device VDD or the internal band gap voltage can be selected as the DAC’s reference voltage. When VDD is selected, VDD is internally connected to the DAC reference circuit. When the VREF pin is used with an external voltage reference, the user can select between a gain of 1 or 2 and can have the reference buffer enabled or disabled. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. These devices have a two-wire I²C compatible serial interface for Standard (100 kHz), Fast (400 kHz) or High-Speed (1.7 MHz and 3.4 MHz) modes.

Features

AI Translation
  • Memory Options:
    • Volatile Memory: MCP47CVBXX
    • Nonvolatile Memory: MCP47CMBXX
  • Operating Voltage Range:
    • 2.7V to 5.5V – Full specifications
    • 1.8V to 2.7V – Reduced device specifications
  • Output Voltage Resolutions:
    • 8-bit: MCP47CXB0X (256 steps)
    • 10-bit: MCP47CXB1X (1024 steps)
    • 12-bit: MCP47CXB2X (4096 steps)
  • Nonvolatile Memory (MTP) Size: 32 Locations
  • 1 LSb Integral Nonlinearity (INL) Specification
  • DAC Voltage Reference Source Options:
    • Device VDD
    • External VREF pin (buffered or unbuffered)
    • Internal band gap (1.214V typical)
  • Output Gain Options:
    • 1x (Unity)
    • 2x (available when not using internal VDD as voltage source)
  • Power-on/Brown-out Reset (POR/BOR) Protection
  • Power-Down Modes:
    • Disconnects output buffer (high-impedance)
    • Selection of V0UT pull-down resistors (100 kΩ or 1 kΩ)
  • I²C Interface:
    • Slave address options: register-defined address with two physical address select pins (package dependent)
    • Standard (100 kbps), Fast (400 kbps) and High-Speed (up to 3.4 Mbps) modes
  • Package Types:
    • Dual: 16-lead 3x3 QFN, 10-lead MSOP, 10-lead 3x3 DFN
    • Single: 16-lead 3x3 QFN, 10-lead MSOP, 10-lead 3x3 DFN
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Set Point or Offset Trimming
  • Sensor Calibration
  • Low-Power Portable Instrumentation
  • PC Peripherals
  • Data Acquisition Systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MCP47CVB02T-E/UNMICROCHIPSimilarMSOP-105$ 2.253
MCP47CMB02-E/UNMICROCHIPSimilarMSOP-100$ 5.6571
View and Compare All Alternative Parts.