LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 110-47-306-41-105000 product image
Images for reference only

Mill-Max Mfg. Corp. 110-47-306-41-105000

Manufacturer
MPN
110-47-306-41-105000
LCSC Part #
C6361276
Packaging
-
Customer #
Key Attributes
2.54mm 6P DIP Gold -55℃~+125℃ IC Sockets RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3888$ 13.39
201+$ 5.3436$ 1074.06
469+$ 5.1644$ 2422.10
1,005+$ 5.0756$ 5100.98
Standard Packaging67/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
Packaging-
Pitch2.54mm
Number of Positions6P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.