WEIDMULLER 1173461001
| Manufacturer | |
| MPN | 1173461001 |
| LCSC Part # | C6361228 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 250V@AC 6A 6A@250VAC One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datasheet | WEIDMULLER 1173461001 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 10ms | |
| Length | 76mm | |
| Height | 87mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 75mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 10ms | |
| Length | 76mm | |
| Height | 87mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 75mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Introduction
Clip-on RS 30, 31, 32 relay bases are available in widths from 11.2 to 25 mm, depending on the type. The RSM relay multiplexers are available as 4, 8 and 16-way modules. To reduce the wiring work, the DC variants are fitted with a common plus or minus potential. The optional IEC603-1 plug-in connector enables the connection of pre-assembled lines. The screw connection system is used to connect the conductor with a rated cross-section of 2.5 mm².
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 477.604 | $ 477.60 |
| 200+ | $ 190.5677 | $ 38113.54 |
| 500+ | $ 184.1996 | $ 92099.80 |
| 1,000+ | $ 181.0536 | $ 181053.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 10ms | |
| Length | 76mm | |
| Height | 87mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 75mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 10ms | |
| Length | 76mm | |
| Height | 87mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 75mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Introduction
Clip-on RS 30, 31, 32 relay bases are available in widths from 11.2 to 25 mm, depending on the type. The RSM relay multiplexers are available as 4, 8 and 16-way modules. To reduce the wiring work, the DC variants are fitted with a common plus or minus potential. The optional IEC603-1 plug-in connector enables the connection of pre-assembled lines. The screw connection system is used to connect the conductor with a rated cross-section of 2.5 mm².
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

