LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6505B241MR-G product image
Images for reference only

TOREX XC6505B241MR-G

Manufacturer
MPN
XC6505B241MR-G
LCSC Part #
C6360182
Packaging
SOT-25
Customer #
Key Attributes
2.4V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6505B241MR-G
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8334$ 0.83
200+$ 0.3334$ 66.68
500+$ 0.3223$ 161.15
1,000+$ 0.3159$ 315.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage2.4V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)5.5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage10.5V
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level

Features

AI Translation
  • Maximum Output Current: 200mA
  • Input Voltage: 1.7V ~ 10.5V
  • Output Voltage: 1.5V ~ 8.0V (0.1V increments)
  • Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
  • Temperature Stability: ±30ppm/℃
  • Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
  • Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
  • Chip Enable(CE): Active High
  • High Ripple Rejection: 60dB@1kHz
  • Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
  • Operating Ambient Temperature: - 40 ~ 105°C
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car navigation systems
  • Car audios
  • Digital still cameras / Camcorders

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6216B242MR-GTOREXSOT-250$ 1.1745