Integrated Power Designs 1011220CHCO
| Manufacturer | |
| MPN | 1011220CHCO |
| LCSC Part # | C6359937 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Integrated Power Designs 1011220CHCO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 2.5 x 4.5" x 1.2" Size
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd Certification
- Universal 85-264V Input
- IEC 60601-1-2 4th ed. EMC
- One to Four Outputs
- Class B Emissions per EN55011/32
- High Efficiency
- RoHS Compliant
- 0.70°C Operating Temperature
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 334.7674 | $ 334.77 |
| 200+ | $ 133.5745 | $ 26714.90 |
| 500+ | $ 129.1121 | $ 64556.05 |
| 1,000+ | $ 126.9062 | $ 126906.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 2.5 x 4.5" x 1.2" Size
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd Certification
- Universal 85-264V Input
- IEC 60601-1-2 4th ed. EMC
- One to Four Outputs
- Class B Emissions per EN55011/32
- High Efficiency
- RoHS Compliant
- 0.70°C Operating Temperature
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

