LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 1010938 product image
Images for reference only

Integrated Power Designs 1010938

Manufacturer
MPN
1010938
LCSC Part #
C6359881
Packaging
-
Customer #
Key Attributes
400W Single Output AC-DC Power Module
DatasheetIntegrated Power Designs 1010938
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage Protection;Overload protection;Overheat Protection;Fault self-recovery

Features

AI Translation
  • Compact 3.9” x 8.0” x 1.5” Size
  • Universal 85 - 264V Input
  • Single High Efficiency Output
  • Power Fail Warning
  • 0.70°C Operating Temperature
  • RoHS Compliant
  • IEC 60601 - 1 3rd ed. Medical Cert.
  • IEC 62368 - 1 2nd ed. Certification
  • IEC 60601 - 1 - 2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • Optional Single Wire Load Sharing
  • Optional Remote Inhibit/Enable
  • Optional Chassis/Cover

Applications

AI Translation
  • information technology equipment
  • industrial equipment
  • medical equipment