TOREX XC6203E402PR-G
| Manufacturer | |
| MPN | XC6203E402PR-G |
| LCSC Part # | C6359537 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 4V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6203E402PR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
Introduction
The XC6203 series are highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203P consists of a driver transistor, a current limiter, a precision reference voltage and an error amplifier. The XC6203E is also available but without the current limiter function. Output voltage is selectable in 0.1V increments between a voltage of 1.8V and 6.0V.
Features
- Maximum Output Current: 400mA (3.3V)
- Maximum Operating Voltage: 8.0V
- Output Voltage Range: 1.8V~6.0V (Selectable in 0.1V increments)
- Highly Accurate: ±2%
- Low Power Consumption: 8.0μA (TYP.)
- Line Regulation: 0.2%/V (TYP.)
- Output Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
- Dropout Voltage: 150mV @ 100mA, 300mV @ 200mA
- Operating Ambient Temperature: -40°C~85°C
- Packages: SOT-23, SOT-89, SOT-223
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Magnetic disk drive
- Note PCs / Tablet PCs
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 4V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
Introduction
The XC6203 series are highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203P consists of a driver transistor, a current limiter, a precision reference voltage and an error amplifier. The XC6203E is also available but without the current limiter function. Output voltage is selectable in 0.1V increments between a voltage of 1.8V and 6.0V.
Features
- Maximum Output Current: 400mA (3.3V)
- Maximum Operating Voltage: 8.0V
- Output Voltage Range: 1.8V~6.0V (Selectable in 0.1V increments)
- Highly Accurate: ±2%
- Low Power Consumption: 8.0μA (TYP.)
- Line Regulation: 0.2%/V (TYP.)
- Output Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
- Dropout Voltage: 150mV @ 100mA, 300mV @ 200mA
- Operating Ambient Temperature: -40°C~85°C
- Packages: SOT-23, SOT-89, SOT-223
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Magnetic disk drive
- Note PCs / Tablet PCs
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

