LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP1653S-E/UN

Manufacturer
MPN
MCP1653S-E/UN
LCSC Part #
C635919
Packaging
MSOP-10
Customer #
Key Attributes
1 3.3V~100V Adjustable Boost MSOP-10 DC DC Switching Controllers RoHS
DatasheetMICROCHIP MCP1653S-E/UN
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMICROCHIP
PackagingMSOP-10
Synchronous RectifierNo
FeaturesOvercurrent Protection;Operating status indication
Number of Channels1
TopologyBoost;SEPIC;Flyback
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)External
Output Voltage3.3V~100V
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching750kHz
Output TypeAdjustable
FunctionBoost
Quiescent Current120uA

Introduction

AI Translation

The MCP1650/51/52/53 is a 750 kHz gated oscillator boost controller packaged in an 8 or 10-pin MSOP package. Developed for high-power, portable applications, the gated oscillator controller can deliver 5 watts of power to the load while consuming only 120 μA of quiescent current at no load. The MCP1650/51/52/53 can operate over a wide input voltage range (2.0V to 5.5V) to accommodate multiple primary-cell and single-cell Li-Ion battery-powered applications, in addition to 2.8V, 3.3V and 5.0V regulated input voltages. An internal 750 kHz gated oscillator makes the MCP1650/51/52/53 ideal for space-limited designs. The high switching frequency minimizes the size of the external inductor and capacitor, saving board space and cost. The internal oscillator operates at two different duty cycles depending on the level of the input voltage. By changing duty cycle in this fashion, the peak input current is reduced at high input voltages, reducing output ripple voltage and electrical stress on power train components. When the input voltage is low, the duty cycle changes to a larger value in order to provide full-power capability at a wide input voltage range typical of battery-powered, portable applications. The MCP1650/51/52/53 was designed to drive external switches directly using internal low-resistance MOSFETs. Additional features integrated on the MCP1650/51/52/53 family include peak input current limit, adjustable output voltage/current, low battery detection and power-good indication.

Features

AI Translation
  • Output Power Capability Over 5 Watts
  • Output Voltage Capability From 3.3V to Over 100V
  • 750 kHz Gated Oscillator Switching Frequency
  • Adaptable Duty Cycle for Battery or Wide-Input, Voltage-Range Applications
  • Input Voltage Range: 2.0V to 5.5V
  • Capable of SEPIC and Flyback Topologies
  • Shutdown Control with IQ < 0.1 μA (Typical)
  • Low Operating Quiescent Current: IQ = 120 μA
  • Voltage Feedback Tolerance (0.6%, Typical)
  • Popular MSOP-8 Package
  • Peak Current Limit Feature
  • Two Undervoltage Lockout (UVLO) Options: 2.0V or 2.55V
  • Operating Temperature Range: -40°C to +125°C

Applications

AI Translation
  • High-Power Boost Applications
  • High-Voltage Bias Supplies
  • White LED Drivers and Flashlights
  • Local 3.3V to 5.0V Supplies
  • Local 3.3V to 12V Supplies
  • Local 5.0V to 12V Supplies
  • LCD Bias Supply