CUI PRM1W-E12-S9-S
| Manufacturer | |
| MPN | PRM1W-E12-S9-S |
| LCSC Part # | C6358420 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 9V 4.5V~36V SIP,22x9.5mm DC DC Converters RoHS |
| Datasheet | CUI PRM1W-E12-S9-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- 8:1 input range (4.5~36)
- single & dual regulated output
- 3k Vdc isolation
- short circuit, over current, input under voltage protection
- wide operating temperature range -40~105°C
- efficiency up to 74%
- designed to meet EN/BS EN 62368
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5455 | $ 19.55 |
| 198+ | $ 7.7988 | $ 1544.16 |
| 506+ | $ 7.5382 | $ 3814.33 |
| 990+ | $ 7.4094 | $ 7335.31 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- 8:1 input range (4.5~36)
- single & dual regulated output
- 3k Vdc isolation
- short circuit, over current, input under voltage protection
- wide operating temperature range -40~105°C
- efficiency up to 74%
- designed to meet EN/BS EN 62368
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

