LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP120-475I/SN

Manufacturer
MPN
MCP120-475I/SN
LCSC Part #
C635831
Packaging
SOIC-8
Customer #
Key Attributes
150ms Active Low 1 SOIC-8 Supervisors RoHS
DatasheetMICROCHIP MCP120-475I/SN
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOIC-8
Reset Timeout150ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.625V
Number of Voltages Monitored1

Introduction

AI Translation

The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Features

AI Translation
  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: - Industrial (I): -40°C to +85°C