CUI PEME2-S24-S9-S
| Manufacturer | |
| MPN | PEME2-S24-S9-S |
| LCSC Part # | C6356978 |
| Packaging | SIP,19.7x7.1mm |
| Customer # | |
| Key Attributes | 9V 21.6V~26.4V SIP,19.7x7.1mm DC DC Converters RoHS |
| Datasheet | CUI PEME2-S24-S9-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 222mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1.998W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 222mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1.998W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2 W isolated output
- single/dual unregulated output
- 3000 Vdc isolation
- continuous short circuit protection
- extended temperature range (-40~105°C)
- no-load input current as low as 8mA
- efficiency up to 86%
- UL 62368-1
- designed to meet EN/BS EN 62368
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1966 | $ 10.20 |
| 200+ | $ 4.0682 | $ 813.64 |
| 500+ | $ 3.9333 | $ 1966.65 |
| 1,000+ | $ 3.865 | $ 3865.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 222mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1.998W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 222mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1.998W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2 W isolated output
- single/dual unregulated output
- 3000 Vdc isolation
- continuous short circuit protection
- extended temperature range (-40~105°C)
- no-load input current as low as 8mA
- efficiency up to 86%
- UL 62368-1
- designed to meet EN/BS EN 62368
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

