MICROCHIP PIC32MK0512GPE100-I/PT
| Manufacturer | |
| MPN | PIC32MK0512GPE100-I/PT |
| LCSC Part # | C635680 |
| Packaging | TQFP-100(12x12) |
| Customer # | |
| Key Attributes | MIPS32 microAptiv 32 Bit 120MHz TQFP-100(12x12) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC32MK0512GPE100-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 77 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 77 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
32-bit General Purpose and Motor Control Application MCUs with FPU and up to 1 MB Live-Update Flash, 256 KB SRAM, 4 KB EEPROM, and Op amps. Operating Conditions: 2.2V to 3.6V.
Features
AI Translation
- MIPS 32® microAptiv™ MCU core with Floating Point Unit
- microMIPS™ mode for up to 40% smaller code size
- DSP-enhanced core: Four 64-bit accumulators, Single-cycle MAC, saturating and fractional math
- Code-efficient (C and Assembly) architecture
- Two 32-bit core register files to reduce interrupt latency
- 8 MHz ±5% (FRC) internal oscillator 0℃ to +70℃
- Programmable PLLs and oscillator clock sources: HS and EC clock modes, Secondary USB PLL, 32 kHz Internal Low-power RC oscillator (LPRC), Independent external low-power 32 kHz crystal oscillator
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
- Fast wake-up and start-up
- Four Fractional clock out (REFCLKO) modules
- Low-power management modes (Deep Sleep, Sleep, and Idle)
- Integrated: Power-on Reset (POR) and Brown-out Reset (BOR)
- On-board capacitorless regulator
- Eight PWM pairs
- Six additional Single-Ended PWM modules
- Dead Time for rising and falling edges
- Dead-Time Compensation
- 8.33 ns PWM Resolution
- Clock Chopping for High-Frequency Operation
- PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting, BLDC, PMSM, ACIM, SRM motors
- Choice of six Fault and Current Limit Inputs
- Flexible Trigger Configuration for ADC Triggering
- Six Quadrature Encoder Interface (QEI) modules: Four inputs: Phase A, Phase B, Home, and Index
- External Graphics interfaces through PMP
- Up to six I²S audio data communication interfaces
- Up to six SPI audio control interfaces
- Programmable audio master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
- Permanent non-volatile 4-word unique device serial number
- Direct Memory Access (DMA): Up to eight channels with automatic data size detection, Programmable Cyclic Redundancy Check (CRC), Up to 64 KB transfers
- Advanced Memory Protection: Peripheral and memory region access control
- 12-bit ADC module: Sum of all individual ADC's combined, 25.45 Msps 12-bit mode or 33.79 Msps 8-bit mode, 7 individual ADC modules, 3.75 Msps per S&H with dedicated DMA, Up to 42 analog inputs
- Flexible and independent ADC trigger sources
- Four Op amps and five Comparators
- Up to three 12-bit CDACs
- Internal temperature sensor ±2℃ accuracy
- Capacitive Touch Divider (CVD)
- Up to four CAN modules (with dedicated DMA channels): 2.0B Active with DeviceNet™ addressing support
- Up to six UART modules (up to 25 Mbps): Supports LIN 1.2 and IrDA® protocols
- Six SPI/I²S modules (SPI 50 Mbps)
- Parallel Master Port (PMP)
- Up to two FS USB 2.0-compliant On-The-Go (OTG) controllers
- Peripheral Pin Select (PPS) to enable remappable pin functions
- Up to 14 16-bit or one 16-bit and eight 32-bit timers/counters for GP and MC devices and six additional QEI 32-bit timers for MC devices
- 16 Output Compare (OC) modules
- 16 Input Capture (IC) modules
- PPS to enable function remap
- Real-Time Clock and Calendar (RTCC) module
- 5V-tolerant pins with up to 22 mA source/sink
- Selectable internal open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Five programmable edge/level-triggered interrupt pins
- AEC-Q100 REVG (Grade 1 -40℃ to +125℃) (planned)
- Class B Safety Library, IEC 60730 (planned)
- Back-up internal oscillator
- Clock monitor with back-up internal oscillator
- Global register locking
- In-circuit and in-application programming
- 2-wire or 4-wire MIPS® Enhanced JTAG interface
- Unlimited software and 12 complex breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Non-intrusive hardware-based instruction trace
- C/C++ compiler with native DSP/fractional support
- MPLAB® Harmony Integrated Software Framework
- TCP/IP, USB, Graphics, and mTouch™ middleware
- MFi, Android™ and Bluetooth® audio frameworks
- RTOS Kernels: Express Logic ThreadX, FreeRTOS™, OPENRTOS®, Micrium® OS/0S™, and SEGGER embOS®
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.7724 | $ 16.77 |
| 10+ | $ 16.2227 | $ 162.23 |
Standard Packaging119/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 77 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 77 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
32-bit General Purpose and Motor Control Application MCUs with FPU and up to 1 MB Live-Update Flash, 256 KB SRAM, 4 KB EEPROM, and Op amps. Operating Conditions: 2.2V to 3.6V.
Features
AI Translation
- MIPS 32® microAptiv™ MCU core with Floating Point Unit
- microMIPS™ mode for up to 40% smaller code size
- DSP-enhanced core: Four 64-bit accumulators, Single-cycle MAC, saturating and fractional math
- Code-efficient (C and Assembly) architecture
- Two 32-bit core register files to reduce interrupt latency
- 8 MHz ±5% (FRC) internal oscillator 0℃ to +70℃
- Programmable PLLs and oscillator clock sources: HS and EC clock modes, Secondary USB PLL, 32 kHz Internal Low-power RC oscillator (LPRC), Independent external low-power 32 kHz crystal oscillator
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
- Fast wake-up and start-up
- Four Fractional clock out (REFCLKO) modules
- Low-power management modes (Deep Sleep, Sleep, and Idle)
- Integrated: Power-on Reset (POR) and Brown-out Reset (BOR)
- On-board capacitorless regulator
- Eight PWM pairs
- Six additional Single-Ended PWM modules
- Dead Time for rising and falling edges
- Dead-Time Compensation
- 8.33 ns PWM Resolution
- Clock Chopping for High-Frequency Operation
- PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting, BLDC, PMSM, ACIM, SRM motors
- Choice of six Fault and Current Limit Inputs
- Flexible Trigger Configuration for ADC Triggering
- Six Quadrature Encoder Interface (QEI) modules: Four inputs: Phase A, Phase B, Home, and Index
- External Graphics interfaces through PMP
- Up to six I²S audio data communication interfaces
- Up to six SPI audio control interfaces
- Programmable audio master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
- Permanent non-volatile 4-word unique device serial number
- Direct Memory Access (DMA): Up to eight channels with automatic data size detection, Programmable Cyclic Redundancy Check (CRC), Up to 64 KB transfers
- Advanced Memory Protection: Peripheral and memory region access control
- 12-bit ADC module: Sum of all individual ADC's combined, 25.45 Msps 12-bit mode or 33.79 Msps 8-bit mode, 7 individual ADC modules, 3.75 Msps per S&H with dedicated DMA, Up to 42 analog inputs
- Flexible and independent ADC trigger sources
- Four Op amps and five Comparators
- Up to three 12-bit CDACs
- Internal temperature sensor ±2℃ accuracy
- Capacitive Touch Divider (CVD)
- Up to four CAN modules (with dedicated DMA channels): 2.0B Active with DeviceNet™ addressing support
- Up to six UART modules (up to 25 Mbps): Supports LIN 1.2 and IrDA® protocols
- Six SPI/I²S modules (SPI 50 Mbps)
- Parallel Master Port (PMP)
- Up to two FS USB 2.0-compliant On-The-Go (OTG) controllers
- Peripheral Pin Select (PPS) to enable remappable pin functions
- Up to 14 16-bit or one 16-bit and eight 32-bit timers/counters for GP and MC devices and six additional QEI 32-bit timers for MC devices
- 16 Output Compare (OC) modules
- 16 Input Capture (IC) modules
- PPS to enable function remap
- Real-Time Clock and Calendar (RTCC) module
- 5V-tolerant pins with up to 22 mA source/sink
- Selectable internal open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Five programmable edge/level-triggered interrupt pins
- AEC-Q100 REVG (Grade 1 -40℃ to +125℃) (planned)
- Class B Safety Library, IEC 60730 (planned)
- Back-up internal oscillator
- Clock monitor with back-up internal oscillator
- Global register locking
- In-circuit and in-application programming
- 2-wire or 4-wire MIPS® Enhanced JTAG interface
- Unlimited software and 12 complex breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Non-intrusive hardware-based instruction trace
- C/C++ compiler with native DSP/fractional support
- MPLAB® Harmony Integrated Software Framework
- TCP/IP, USB, Graphics, and mTouch™ middleware
- MFi, Android™ and Bluetooth® audio frameworks
- RTOS Kernels: Express Logic ThreadX, FreeRTOS™, OPENRTOS®, Micrium® OS/0S™, and SEGGER embOS®
C635680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC32MK1024GPE100-I/PT | MICROCHIP | Similar | TQFP-100(12x12) | 3 | $ 19.8138 | ||
| PIC32MK1024GPD100-I/PT | MICROCHIP | Similar | TQFP-100(12x12) | 5 | $ 16.3784 | ||
| PIC32MK0512GPD100T-I/PT | MICROCHIP | Similar | TQFP-100(12x12) | 0 | $ 8.858 | ||
| PIC32MK0512GPE100T-I/PT | MICROCHIP | Similar | TQFP-100(12x12) | 0 | $ 9.3566 | ||
| PIC32MK0512GPD100-I/PT | MICROCHIP | Similar | TQFP-100(12x12) | 0 | $ 8.8272 |

