CUI PBK-1-12
| Manufacturer | |
| MPN | PBK-1-12 |
| LCSC Part # | C6356696 |
| Packaging | SIP,35x11mm |
| Customer # | |
| Key Attributes | 1W AC-DC Power Supply Module |
| Datasheet | CUI PBK-1-12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,35x11mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 83mA | |
| Output Power | 1W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,35x11mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 83mA |
| Type | Description | |
|---|---|---|
| Output Power | 1W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 1 W continuous output
- compact SIP package
- single regulated outputs from 5~24 V
- 3,000 Vac isolation
- over current and short circuit protections
- CE, UL60950-1 safety approval
- wide input voltage: 70~400 Vdc (85~264 Vac)
- efficiency up to 68%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.2356 | $ 22.24 |
| 240+ | $ 8.8718 | $ 2129.23 |
| 480+ | $ 8.5763 | $ 4116.62 |
| 960+ | $ 8.4293 | $ 8092.13 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,35x11mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 83mA | |
| Output Power | 1W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,35x11mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 83mA |
| Type | Description | |
|---|---|---|
| Output Power | 1W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 1 W continuous output
- compact SIP package
- single regulated outputs from 5~24 V
- 3,000 Vac isolation
- over current and short circuit protections
- CE, UL60950-1 safety approval
- wide input voltage: 70~400 Vdc (85~264 Vac)
- efficiency up to 68%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

