PANJIT PE4220CS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PE4220CS_R1_00001 |
| LCSC Part # | C6356660 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 35VC Clamp TVS DIODE SOD-323 |
| Datasheet | PANJIT PE4220CS_R1_00001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 20.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 20.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC61000-4-2(ESD): ± 15 kV Air, ± 8 kV Contact Compliance with the capability up to ±30 kV
- IEC61000-4-4(EFT): 80 A (5/50 ns)
- IEC61000-4-5(Lightning): 25 A~4 A (8/20 uS)
- Low clamping voltage
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0323 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0125 | $ 6.25 |
| 1,000+ | $ 0.0123 | $ 12.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 20.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 20.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC61000-4-2(ESD): ± 15 kV Air, ± 8 kV Contact Compliance with the capability up to ±30 kV
- IEC61000-4-4(EFT): 80 A (5/50 ns)
- IEC61000-4-5(Lightning): 25 A~4 A (8/20 uS)
- Low clamping voltage
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

