LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24HJ128GP210-I/PT product image
Images for reference only

MICROCHIP PIC24HJ128GP210-I/PT

Manufacturer
MPN
PIC24HJ128GP210-I/PT
LCSC Part #
C635656
Packaging
TQFP-100(12x12)
Customer #
Key Attributes
PIC 16 Bit TQFP-100(12x12) Microcontrollers RoHS
DatasheetMICROCHIP PIC24HJ128GP210-I/PT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(12x12)
ADC (Bit)10bit;12bit
Number of I/O85
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size128KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Introduction

AI Translation

High-Performance, 16-Bit Microcontrollers

Features

AI Translation
  • Up to 40 MIPS operation (at 3.0 - 3.6V)
  • Industrial temperature range (-40℃ to +85℃)
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit wide data path
  • 24-bit wide instructions
  • Linear program memory addressing up to 4M instruction words
  • Linear data memory addressing up to 64 Kbytes
  • 71 base instructions: mostly 1 word/1 cycle
  • Sixteen 16-bit General Purpose Registers
  • Flexible and powerful Indirect Addressing modes
  • Software stack
  • 16×16 multiply operations
  • 32/16 and 16/16 divide operations
  • Up to ±16-bit data shifts
  • 8-channel hardware DMA
  • 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA
  • Allows data transfer between RAM and a peripheral while CPU is executing code (no cycle stealing)
  • Most peripherals support DMA
  • 5-cycle latency
  • Up to 61 available interrupt sources
  • Up to five external interrupts
  • Seven programmable priority levels
  • Five processor exceptions
  • Up to 85 programmable digital I/O pins
  • Wake-up/Interrupt-on-Change on up to 24 pins
  • Output pins can drive from 3.0V to 3.6V
  • All digital input pins are 5V tolerant
  • 4 mA sink on all I/O pins
  • Flash program memory, up to 256 Kbytes
  • Data SRAM, up to 16 Kbytes (includes 2 Kbytes of DMA RAM)
  • Flexible clock options: External, crystal, resonator, internal RC
  • Fully integrated PLL
  • Extremely low jitter PLL
  • Power-up Timer
  • Oscillator Start-up Timer/Stabilizer