Walsin 0603N5R6C250CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603N5R6C250CT |
| LCSC Part # | C6354978 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.6pF 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0603N5R6C250CT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 5.6pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0253 | $ 0.03 |
| 200+ | $ 0.0101 | $ 2.02 |
| 500+ | $ 0.0098 | $ 4.90 |
| 1,000+ | $ 0.0096 | $ 9.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 5.6pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT18N5R6C500CT | Walsin | 0603 | 3,950 | $ 0.0163 | ||
| 0603N5R6D500CT | Walsin | 0603 | 200 | $ 0.0052 | ||
| 0603N5R6C500CT | Walsin | 0603 | 100 | $ 0.009 | ||
| 0603N5R6D250CT | Walsin | 0603 | 0 | $ 0.0042 | ||
| 0603N5R6B500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| RF18N5R6B500CT | Walsin | 0603 | 0 | $ 0.021 | ||
| HH18N5R6D500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| 0603N5R6D101CT | Walsin | 0603 | 0 | $ 0.0087 | ||
| 0603N5R6C101CT | Walsin | 0603 | 0 | $ 0.013 | ||
| 0603N5R6B101CT | Walsin | 0603 | 0 | $ 0.0208 |

