DELTA 0402HP-110EHTS
| Manufacturer | DELTAAsian Brands |
| MPN | 0402HP-110EHTS |
| LCSC Part # | C6354731 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 11nH 1.4A 65mΩ 0402 |
| Datasheet | DELTA 0402HP-110EHTS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | 0402 | |
| Current Rating | 1.4A | |
| Inductance | 11nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | 0402 | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 11nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 65mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1842 | $ 0.18 |
| 200+ | $ 0.0735 | $ 14.70 |
| 500+ | $ 0.0711 | $ 35.55 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | 0402 | |
| Current Rating | 1.4A | |
| Inductance | 11nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | 0402 | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 11nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 65mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

