LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0395345202 product image
Images for reference only

MOLEX 0395345202

Manufacturer
MPN
0395345202
LCSC Part #
C6353988
Packaging
-
Customer #
Key Attributes
-40℃~+115℃ 5.08mm Green 2 1 Headers, Plugs and Sockets RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9626$ 1.96
200+$ 0.7836$ 156.72
720+$ 0.7578$ 545.62
1,440+$ 0.7442$ 1071.65
Standard Packaging720/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+115℃
Pitch5.08mm
ColorGreen
Number of PINs Per Row2
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.