MICROCHIP TC1303B-DG0EMF
| Manufacturer | |
| MPN | TC1303B-DG0EMF |
| LCSC Part # | C635377 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Step-down type 2MHz 500mA DFN-10-EP(3x3) Voltage Regulators - Linear + Switching RoHS |
| Datasheet | MICROCHIP TC1303B-DG0EMF |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 | |
| Output Type | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 500mA | |
| Topology | Buck | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 500mA | |
| Topology | Buck | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
Introduction
The TC1303/TC1304 combines a 500 mA synchronous buck regulator and 300 mA Low-Dropout Regulator (LDO) with a power-good monitor to provide a highly integrated solution for devices that require multiple supply voltages. The unique combination of an integrated buck switching regulator and low-dropout linear regulator provides the lowest system cost for dual-output voltage applications that require one lower processor core voltage and one higher bias voltage.
The 500 mA synchronous buck regulator switches at a fixed frequency of 2.0 MHz when the load is heavy, providing a low noise, small-size solution. When the load on the buck output is reduced to light levels, it changes operation to a Pulse Frequency Modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for smooth transition from one mode to another.
The LDO provides a 300 mA auxiliary output that requires a single 1 μF ceramic output capacitor, minimizing board area and cost. The typical dropout voltage for the LDO output is 137 mV for a 200 mA load.
For the TC1303/TC1304, the power-good output is based on the regulation of the buck regulator output, the LDO output or the combination of both. The TC1304 features start-up and shutdown output sequencing.
The TC1303/TC1304 is available in either the 10-pin DFN or MSOP package.
Additional protection features include: UVLO, overtemperature and overcurrent protection on both outputs.
Features
- Dual-Output Regulator (500 mA Buck Regulator and 300 mA Low-Dropout Regulator)
- Power-Good Output with 300 ms Delay
- Total Device Quiescent Current = 65 μA, Typical
- Independent Shutdown for Buck and LDO Outputs (TC1303)
- Both Outputs Internally Compensated
- Synchronous Buck Regulator:
- Over 90% Typical Efficiency
- 2.0 MHz Fixed-Frequency PWM (Heavy Load)
- Low Output Noise
- Automatic PWM to PFM mode transition
- Adjustable (0.8V to 4.5V) and Standard Fixed-Output Voltages (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V)
- Low-Dropout Regulator:
- Low-Dropout Voltage = 137 mV Typical @ 200 mA
- Standard Fixed-Output Voltages (1.5V, 1.8V, 2.5V, 3.3V)
- Power-Good Function:
- Monitors Buck Output Function (TC1303A)
- Monitors LDO Output Function (TC1303B)
- Monitors Both Buck and LDO Output Functions (TC1303C and TC1304)
- 300 ms Delay Used for Processor Reset
- Sequenced Startup and Shutdown (TC1304)
- Small 10-pin 3x3 DFN or MSOP Package Options
- Operating Junction Temperature Range: -40°C to +125°C
- Undervoltage Lockout (UVLO)
- Output Short Circuit Protection
- Overtemperature Protection
Applications
- Cellular Phones
- Portable Computers
- USB-Powered Devices
- Handheld Medical Instruments
- Organizers and PDAs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 | |
| Output Type | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 500mA | |
| Topology | Buck | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 500mA | |
| Topology | Buck | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
Introduction
The TC1303/TC1304 combines a 500 mA synchronous buck regulator and 300 mA Low-Dropout Regulator (LDO) with a power-good monitor to provide a highly integrated solution for devices that require multiple supply voltages. The unique combination of an integrated buck switching regulator and low-dropout linear regulator provides the lowest system cost for dual-output voltage applications that require one lower processor core voltage and one higher bias voltage.
The 500 mA synchronous buck regulator switches at a fixed frequency of 2.0 MHz when the load is heavy, providing a low noise, small-size solution. When the load on the buck output is reduced to light levels, it changes operation to a Pulse Frequency Modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for smooth transition from one mode to another.
The LDO provides a 300 mA auxiliary output that requires a single 1 μF ceramic output capacitor, minimizing board area and cost. The typical dropout voltage for the LDO output is 137 mV for a 200 mA load.
For the TC1303/TC1304, the power-good output is based on the regulation of the buck regulator output, the LDO output or the combination of both. The TC1304 features start-up and shutdown output sequencing.
The TC1303/TC1304 is available in either the 10-pin DFN or MSOP package.
Additional protection features include: UVLO, overtemperature and overcurrent protection on both outputs.
Features
- Dual-Output Regulator (500 mA Buck Regulator and 300 mA Low-Dropout Regulator)
- Power-Good Output with 300 ms Delay
- Total Device Quiescent Current = 65 μA, Typical
- Independent Shutdown for Buck and LDO Outputs (TC1303)
- Both Outputs Internally Compensated
- Synchronous Buck Regulator:
- Over 90% Typical Efficiency
- 2.0 MHz Fixed-Frequency PWM (Heavy Load)
- Low Output Noise
- Automatic PWM to PFM mode transition
- Adjustable (0.8V to 4.5V) and Standard Fixed-Output Voltages (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V)
- Low-Dropout Regulator:
- Low-Dropout Voltage = 137 mV Typical @ 200 mA
- Standard Fixed-Output Voltages (1.5V, 1.8V, 2.5V, 3.3V)
- Power-Good Function:
- Monitors Buck Output Function (TC1303A)
- Monitors LDO Output Function (TC1303B)
- Monitors Both Buck and LDO Output Functions (TC1303C and TC1304)
- 300 ms Delay Used for Processor Reset
- Sequenced Startup and Shutdown (TC1304)
- Small 10-pin 3x3 DFN or MSOP Package Options
- Operating Junction Temperature Range: -40°C to +125°C
- Undervoltage Lockout (UVLO)
- Output Short Circuit Protection
- Overtemperature Protection
Applications
- Cellular Phones
- Portable Computers
- USB-Powered Devices
- Handheld Medical Instruments
- Organizers and PDAs
C635377 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

