LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12LF1572-E/RF product image
Images for reference only

MICROCHIP PIC12LF1572-E/RF

Manufacturer
MPN
PIC12LF1572-E/RF
LCSC Part #
C635316
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
PIC 8 Bit 32MHz DFN-8-EP(3x3) Microcontrollers RoHS
DatasheetMICROCHIP PIC12LF1572-E/RF
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDFN-8-EP(3x3)
Number of I/O6
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PIC12(L)F1571/2 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The EUSART peripheral enables the communication for applications such as LIN.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Two 8-Bit Timers
  • One 16-Bit Timer
  • Three Additional 16-Bit Timers available using the 16-Bit PWMs
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • Up to 3.5 Kbytes Flash Program Memory
  • Up to 256 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • High-Endurance Flash Data Memory (HEF) - 128 bytes if nonvolatile data storage - 100k erase/write cycles
  • Operating Voltage Range: - 1.8V to 3.6V (PIC12LF1571/2) - 2.3V to 5.5V (PIC12F1571/2)
  • Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
  • Internal Voltage Reference module
  • In-Circuit Serial Programming via Two Pins
  • Sleep mode: 20 nA @ 1.8V, Typical
  • Watchdog Timer: 260 nA @ 1.8V, Typical
  • Operating Current: - 30 μA/MHz @ 1.8V, typical
  • 16-Bit PWM: - Three 16-bit PWMs with independent timers - Multiple Output modes (Edge-Aligned, Center-Aligned, Set and Toggle on Register Match) - User settings for phase, duty cycle, period, offset and polarity - 16-bit timer capability - Interrupts generated based on timer matches with Offset, Duty Cycle, Period and Phase registers
  • Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Multiple signal sources
  • Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART): - Supports LIN applications
  • Six I/Os
  • Individually Selectable Weak Pull-ups
  • Interrupt-On-Change Pins Option with Edge-Selectable Option
  • 10-Bit Analog-to-Digital Converter (ADC): - Up to four external channels - Conversion available during Sleep
  • Comparator: - Low-Power/High-Speed modes - Fixed Voltage Reference at (non)inverting input(s) - Comparator outputs externally accessible Synchronization with Timer1 clock source - Software hysteresis enable
  • 5-Bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive reference selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
  • Voltage Reference: - Fixed voltage reference with 1.024V, 2.048V and 4.096V output levels
  • Precision Internal Oscillator: - Factory calibrated ±1%, typical - Software-selectable clock speeds from 31 kHz to 32 MHz
  • External Oscillator Block with: - Resonator modes up to 20 MHz - Two External Clock modes up to 32 MHz
  • Fail-Safe Clock Monitor
  • Digital Oscillator Input Available

Applications

AI Translation
  • LED lighting
  • stepper motors
  • power supplies
  • LIN