LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MTCH112-I/MF

Manufacturer
MPN
MTCH112-I/MF
LCSC Part #
C635278
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
I2C DFN-8-EP(3x3) Sensor and Detector Interfaces RoHS
DatasheetMICROCHIP MTCH112-I/MF
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerMICROCHIP
PackagingDFN-8-EP(3x3)
FeaturesDigital filtering;On-chip calibration
Supply Current (Iq)-
Operating Temperature-40℃~+85℃
InterfaceI2C
Voltage - Supply1.8V~3.6V
The Chip TypeCapacitive Transducer
Number of Channels2
Resolution (Bits)-;-

Introduction

AI Translation

The Microchip mTouch™ MTCH112 Dual Channel Proximity/Touch Controller provides an easy way to add proximity and/or touch sensor detection to any application. The device implements either two capacitive sensors or one sensor and one active guard driver. The optional device configuration through I²C (TM) (overline) allow presets to be loaded in a production environment. Automatic calibration routines are used by default to choose the best options, so user configuration is not required. The MTCH112 uses a sophisticated optimization algorithm to actively eliminate noise from the signal. While the noise level is being measured, the requirements for a proximity or touch detection are updated to reflect the degree of uncertainty in the readings. When a press is detected for the first time, the threshold is automatically calibrated to choose a smart threshold for the ‘release’ and next press. This creates a system that dynamically optimizes the signalto-noise ratio for its environment.

Features

AI Translation
  • Capacitative Proximity Detection System:
  • High Signal to Noise Ratio (SNR)
  • Adjustable sensitivity
  • Noise Rejection Filters
  • Scanning method actively optimized to attenuate strongest noise frequencies
  • Automatic calibration with optional user presets
  • Dynamic threshold management adjusts sensitivity of sensor based on the level of environmental noise
  • Constant press calibration tracks the expected offset when the sensor is pressed and adjusts the threshold to automatically achieve the best press/release behavior
  • User-defined "minimum shift" values specify the lowest amount of signal change to activate a state transition. Automatic thresholds never decrease below these settings.
  • Automatic Environmental Compensation
  • No Required External Components
  • Low-Power mode: Highly Configurable Low-Power mode - 1ms to 4s Sleep interval between sensor samples
  • Response Time as Low as 10 ms
  • Hardware Error Detection notifies if either sensors is shorted to VDD, VSS, or the other sensor
  • Operating Voltage Range: 1.8V to 3.6V
  • Operating Temperature: -40°C to +85°C