PANJIT P4SMAJ28A-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | P4SMAJ28A-AU_R1_000A1 |
| LCSC Part # | C6352410 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 45.4VC Clamp TVS DIODE SMA(DO-214AC) |
| Datasheet | PANJIT P4SMAJ28A-AU_R1_000A1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605 (C = 330 pF, R = 330Ω): ±30kV air discharge, ±30kV contact discharge
- HBM ≥ ±8kV and CDM ≥ ±2kV
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2226 | $ 0.22 |
| 200+ | $ 0.0889 | $ 17.78 |
| 500+ | $ 0.0859 | $ 42.95 |
| 1,000+ | $ 0.0844 | $ 84.40 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605 (C = 330 pF, R = 330Ω): ±30kV air discharge, ±30kV contact discharge
- HBM ≥ ±8kV and CDM ≥ ±2kV
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4SMAJ28A_R1_00001 | PANJIT | SMA(DO-214AC) | 445 | $ 0.0897 | ||
| P4SMAJ26A_R1_00001 | PANJIT | SMA(DO-214AC) | 1,680 | $ 0.1049 | ||
| P4SMAJ28AS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1616 | ||
| P4SMA33A-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.178 | ||
| P4SMA33AS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0811 | ||
| P4SMA33A_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1985 | ||
| P4SMA33_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.236 | ||
| P4SMAJ26_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1565 | ||
| P4SMAJ26AS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0591 | ||
| P4SMA30_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.2065 |

