MICROCHIP MCP635-E/MF
| Manufacturer | |
| MPN | MCP635-E/MF |
| LCSC Part # | C635240 |
| Packaging | DFN-10(3x3) |
| Customer # | |
| Key Attributes | 24MHz 85mA 2 8mV 10V/us 78dB 4pA Rail-to-rail output DFN-10(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MICROCHIP MCP635-E/MF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10(3x3) | |
| Gain Bandwidth Product | 24MHz | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;ESD Protection | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 10V/us | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Ib - Input Bias Current | 4pA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10(3x3) | |
| Gain Bandwidth Product | 24MHz | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;ESD Protection | |
| Vos - Input Offset Voltage | 8mV |
| Type | Description | |
|---|---|---|
| Slew Rate | 10V/us | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Ib - Input Bias Current | 4pA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
Introduction
The MCP631/2/3/4/5/9 family of operational amplifiers features high gain bandwidth product (24 MHz, typical) and high output short-circuit current (70 mA, typical). Some also provide a Chip Select (CS) pin that supports a low-power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP631), single with CS(overline) pin (MCP633), dual (MCP632), dual with two CS pins (MCP635), quad (MCP634) and quad with two Chip Select pins (MCP639). All devices are fully specified from -40°C to +125°C.
Features
- Gain-Bandwidth Product: 24 MHz
- Slew Rate: 10 V/μs
- Noise: 10 nV/√Hz at 1 MHz
- Low Input Bias Current: 4 pA (typical)
- Ease of Use: - Unity-Gain Stable - Rail-to-Rail Output - Input Range including Negative Rail - No Phase Reversal
- Supply Voltage Range: +2.5V to +5.5V
- High Output Current: ±70 mA
- Supply Current: 2.5 mA/ch (typical)
- Low-Power Mode: 1 μA/ch
- Small Packages: SOT23-5, DFN
- Extended Temperature Range: -40°C to +125°C
Applications
- Fast Low-Side Current Sensing
- Point-of-Load Control Loops
- Power Amplifier Control Loops
- Barcode Scanners Optical Detector Amplifier
- Multi-Pole Active Filter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10(3x3) | |
| Gain Bandwidth Product | 24MHz | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;ESD Protection | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 10V/us | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Ib - Input Bias Current | 4pA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-10(3x3) | |
| Gain Bandwidth Product | 24MHz | |
| Output Current | 85mA | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;ESD Protection | |
| Vos - Input Offset Voltage | 8mV |
| Type | Description | |
|---|---|---|
| Slew Rate | 10V/us | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Ib - Input Bias Current | 4pA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
Introduction
The MCP631/2/3/4/5/9 family of operational amplifiers features high gain bandwidth product (24 MHz, typical) and high output short-circuit current (70 mA, typical). Some also provide a Chip Select (CS) pin that supports a low-power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP631), single with CS(overline) pin (MCP633), dual (MCP632), dual with two CS pins (MCP635), quad (MCP634) and quad with two Chip Select pins (MCP639). All devices are fully specified from -40°C to +125°C.
Features
- Gain-Bandwidth Product: 24 MHz
- Slew Rate: 10 V/μs
- Noise: 10 nV/√Hz at 1 MHz
- Low Input Bias Current: 4 pA (typical)
- Ease of Use: - Unity-Gain Stable - Rail-to-Rail Output - Input Range including Negative Rail - No Phase Reversal
- Supply Voltage Range: +2.5V to +5.5V
- High Output Current: ±70 mA
- Supply Current: 2.5 mA/ch (typical)
- Low-Power Mode: 1 μA/ch
- Small Packages: SOT23-5, DFN
- Extended Temperature Range: -40°C to +125°C
Applications
- Fast Low-Side Current Sensing
- Point-of-Load Control Loops
- Power Amplifier Control Loops
- Barcode Scanners Optical Detector Amplifier
- Multi-Pole Active Filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

