LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP625-E/MF

Manufacturer
MPN
MCP625-E/MF
LCSC Part #
C635238
Packaging
DFN-10(3x3)
Customer #
Key Attributes
70mA 2 200uV 10V/us 81dB 5pA 2.5mA Rail-to-rail output DFN-10(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP625-E/MF
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingDFN-10(3x3)
Output Current70mA
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate10V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)81dB
Ib - Input Bias Current5pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current2.5mA
Gain Bandwidth Product-
FeaturesEnable/shutdown function
Input Voltage Noise Density13nV/√Hz@1MHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Introduction

AI Translation

The MCP621/1S/2/3/4/5/9 family of high bandwidth and high slew rate operational amplifiers features low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/ChipSelect pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP621 and MCP621S), single with CAL/CS pin (MCP623), dual (MCP622), dual with CAL/CS pins (MCP625), quad (MCP624) and quad with CAL/CS pins (MCP629). All devices are fully specified from -40°C to +125°C

Features

AI Translation
  • Gain-Bandwidth Product: 20 MHz (typical)
  • Slew Rate: 10 V/μs
  • Low Input Offset: ±200 μV (maximum)
  • Low Input Bias Current: 5 pA (typical)
  • Noise: 13 nV/√Hz, at 1 MHz
  • Ease-of-Use: -Unity-Gain Stable - Rail-to-Rail Output - Input Range incl. Negative Rail - No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±70 mA
  • Supply Current: 2.5 mA/Ch (typical)
  • Low-Power Mode: 5 μA/Ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Optical Detector Amplifier
  • Barcode Scanners
  • Multi-Pole Active Filter
  • Driving A/D Converters
  • Fast Low-Side Current Sensing
  • Power Amplifier Control Loops
  • Consumer Audio