LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTTF021161 product image
Images for reference only

On-Shore Tech OSTTF021161

Manufacturer
MPN
OSTTF021161
LCSC Part #
C6351230
Packaging
Through Hole,P=7mm
Customer #
Key Attributes
10A 125V 2 1 7mm Through Hole,P=7mm Wire to Board RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0544$ 1.05
200+$ 0.4215$ 84.30
500+$ 0.4076$ 203.80
1,000+$ 0.3999$ 399.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=7mm
Current Rating10A
Voltage Rating (Max)125V
Number of Pins2P
Number of PINs Per Row2
Number of Rows1
Pitch7mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.