LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP2561-H/MF

Manufacturer
MPN
MCP2561-H/MF
LCSC Part #
C635112
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
4.5V~5.5V DFN-8-EP(3x3) Drivers, Receivers, Transceivers RoHS
DatasheetMICROCHIP MCP2561-H/MF
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingDFN-8-EP(3x3)
Voltage - Supply4.5V~5.5V
Type-
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD Protection

Introduction

AI Translation

The MCP2561/2 is a high-speed CAN, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The MCP2561/2 device provides differential transmit and receive capability for the CAN protocol controller, and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speeds of up to 1 Mb/s.

Features

AI Translation
  • Supports 1 Mb/s Operation
  • Implements ISO-11898-2 and ISO-11898-5 Standard Physical Layer Requirements
  • Very Low Standby Current <5 μA, typical
  • VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
  • SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
  • CAN Bus Pins are Disconnected when Device is Unpowered: An Unpowered Node or Brown-Out Event will Not Load the CAN Bus
  • Detection of Ground Fault: Permanent Dominant Detection on TXD, Permanent Dominant Detection on Bus
  • Power-on Reset and Voltage Brown-Out Protection on VDD Pin
  • Protection Against Damage Due to Short-Circuit Conditions (Positive or Negative Battery Voltage)
  • Protection Against High-Voltage Transients in Automotive Environments
  • Automatic Thermal Shutdown Protection
  • Suitable for 12V and 24V Systems
  • Meets or exceeds stringent automotive design requirements including “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automo­ tive Applications”, Version 1.3, May 2012
  • High-Noise Immunity Due to Differential Bus Implementation
  • High Electrostatic Discharge (ESD) Protection on CANH and CANL, meeting the IEC61000-4-2 up to ±14 kV
  • Available in PDIP-8L, SOIC-8L and 3×3 DFN-8L
  • Temperature ranges: Extended (E): -40°C to +125°C, High (H): -40°C to +150°C