RFX Group OS560-2465-023
| Fabricante | |
| N.º de pieza fab. | OS560-2465-023 |
| Nº LCSC | C6350755 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 24.576MHz Oscillators RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RFX Group | |
| Emb. | - | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RFX Group | |
| Emb. | - | |
| Operating Temperature | -40℃~+70℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Temperature stability up to ±5 ppb
- Ultra-low phase noise option available
- Standard frequency range: 1 to 150 MHz
- Low pre-aging option available
- Flexible design — variants can be developed for virtually any application to meet individual customer requirements
- Option A: Temperature stability ±5 ppb over 0 to +50°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
- Option B: Temperature stability ±10 ppb over -20 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
- Option C: Temperature stability ±20 ppb over -40 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
- Phase noise (typical): -130 dBc/Hz at FO₀ + 10 Hz, -150 dBc/Hz at FO₀ + 100 Hz, -165 dBc/Hz at FO₀ + 1 kHz, -175 dBc/Hz at FO₀ + 10 kHz, -178 dBc/Hz at FO₀ + 100 kHz (based on 10 MHz unit)
- Voltage/load variation: ±2 ppb at ±5% supply voltage variation, ±10 ppb at ±10% load variation
- Aging: max ±0.1 ppb/day, max ±50 ppb/year after 30 days continuous operation (based on 10 MHz unit)
- Warm-up time: within 0.1 ppm in 5 minutes
- Voltage trim: 0.5 ppm minimum, trim impedance 50 KΩ
- Reference options: 3V for 3.3V supply, 4.5V for 5V supply, 4.5V for 12V supply
- ESD-sensitive device, storage temperature range: -40 to +125°C
- Solderability: max 5 seconds at 230°C, max 3 seconds at 350°C
- RoHS compliant (2011/65/EU) and REACH compliant
- Packaging: bulk
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 680.7488 | $ 680.75 |
| 200+ | $ 271.6243 | $ 54324.86 |
| 500+ | $ 262.5479 | $ 131273.95 |
| 1,000+ | $ 258.062 | $ 258062.00 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RFX Group | |
| Emb. | - | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RFX Group | |
| Emb. | - | |
| Operating Temperature | -40℃~+70℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Temperature stability up to ±5 ppb
- Ultra-low phase noise option available
- Standard frequency range: 1 to 150 MHz
- Low pre-aging option available
- Flexible design — variants can be developed for virtually any application to meet individual customer requirements
- Option A: Temperature stability ±5 ppb over 0 to +50°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
- Option B: Temperature stability ±10 ppb over -20 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
- Option C: Temperature stability ±20 ppb over -40 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
- Phase noise (typical): -130 dBc/Hz at FO₀ + 10 Hz, -150 dBc/Hz at FO₀ + 100 Hz, -165 dBc/Hz at FO₀ + 1 kHz, -175 dBc/Hz at FO₀ + 10 kHz, -178 dBc/Hz at FO₀ + 100 kHz (based on 10 MHz unit)
- Voltage/load variation: ±2 ppb at ±5% supply voltage variation, ±10 ppb at ±10% load variation
- Aging: max ±0.1 ppb/day, max ±50 ppb/year after 30 days continuous operation (based on 10 MHz unit)
- Warm-up time: within 0.1 ppm in 5 minutes
- Voltage trim: 0.5 ppm minimum, trim impedance 50 KΩ
- Reference options: 3V for 3.3V supply, 4.5V for 5V supply, 4.5V for 12V supply
- ESD-sensitive device, storage temperature range: -40 to +125°C
- Solderability: max 5 seconds at 230°C, max 3 seconds at 350°C
- RoHS compliant (2011/65/EU) and REACH compliant
- Packaging: bulk
C6350755 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

