MICROCHIP PIC12F510-I/MC
| Manufacturer | |
| MPN | PIC12F510-I/MC |
| LCSC Part # | C635073 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | PIC 8 Bit 8MHz DFN-8-EP(2x3) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC12F510-I/MC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 33 single-word instructions to learn
- All single-cycle instructions except for program branches which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed: DC – 20 MHz clock input (PIC16F506); DC – 200 ns instruction cycle (PIC16F506); DC – 8 MHz clock input (PIC12F510); DC – 500 ns instruction cycle (PIC12F510)
- 4/8 MHz precision internal oscillator, factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) support
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable code protection
- Multiplexed MCLR input pin
- Internal weak pull-ups on I/O pins
- Power-saving Sleep mode
- Wake-up from Sleep on-pin change
- Selectable oscillator options: INTRC: 4/8 MHz precision Internal RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F506 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F506 only)
- Operating current: 170 μA @ 2V, 4 MHz, typical
- Standby current: 100 nA @ 2V, typical
- Low-power, high-speed Flash technology: 100,000 Flash endurance; >40 -year retention
- Fully static design
- Wide operating voltage range: 2.0V to 5.5V
- Wide temperature range: Industrial: -40°C to +85°C; Extended: -40°C to +125°C
- PIC12F510:
- 6 I/O pins: 5 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
- One Analog Comparator: Comparator inputs and output accessible externally; On-chip 0.6V fixed absolute voltage reference (VREF); Wake-up from Sleep on comparator change
- Analog-to-Digital (A/D) Converter: 8-bit resolution; 4-channel inputs: 1-channel dedicated to internal absolute voltage reference conversion
- PIC16F506:
- 12 I/O pins: 11 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive; Wake-on-change; Weak pull-ups
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
- Two Analog Comparators: Comparator inputs and output accessible externally; One comparator with 0.6V fixed on-chip absolute voltage reference (VREF); One comparator with programmable on-chip voltage reference (VREF)
- Analog-to-Digital (A/D) Converter: 8-bit resolution; 4-channel inputs: 1-channel dedicated to internal absolute voltage reference conversion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0851 | $ 1.09 |
| 200+ | $ 0.4199 | $ 83.98 |
| 500+ | $ 0.406 | $ 203.00 |
| 1,000+ | $ 0.3983 | $ 398.30 |
Standard Packaging150/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 33 single-word instructions to learn
- All single-cycle instructions except for program branches which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed: DC – 20 MHz clock input (PIC16F506); DC – 200 ns instruction cycle (PIC16F506); DC – 8 MHz clock input (PIC12F510); DC – 500 ns instruction cycle (PIC12F510)
- 4/8 MHz precision internal oscillator, factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) support
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable code protection
- Multiplexed MCLR input pin
- Internal weak pull-ups on I/O pins
- Power-saving Sleep mode
- Wake-up from Sleep on-pin change
- Selectable oscillator options: INTRC: 4/8 MHz precision Internal RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F506 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F506 only)
- Operating current: 170 μA @ 2V, 4 MHz, typical
- Standby current: 100 nA @ 2V, typical
- Low-power, high-speed Flash technology: 100,000 Flash endurance; >40 -year retention
- Fully static design
- Wide operating voltage range: 2.0V to 5.5V
- Wide temperature range: Industrial: -40°C to +85°C; Extended: -40°C to +125°C
- PIC12F510:
- 6 I/O pins: 5 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
- One Analog Comparator: Comparator inputs and output accessible externally; On-chip 0.6V fixed absolute voltage reference (VREF); Wake-up from Sleep on comparator change
- Analog-to-Digital (A/D) Converter: 8-bit resolution; 4-channel inputs: 1-channel dedicated to internal absolute voltage reference conversion
- PIC16F506:
- 12 I/O pins: 11 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive; Wake-on-change; Weak pull-ups
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
- Two Analog Comparators: Comparator inputs and output accessible externally; One comparator with 0.6V fixed on-chip absolute voltage reference (VREF); One comparator with programmable on-chip voltage reference (VREF)
- Analog-to-Digital (A/D) Converter: 8-bit resolution; 4-channel inputs: 1-channel dedicated to internal absolute voltage reference conversion
C635073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC12F1501T-I/MC | MICROCHIP | DFN-8-EP(2x3) | 10 | $ 1.7929 | ||
| PIC12F1501-E/MC | MICROCHIP | DFN-8-EP(2x3) | 55 | $ 2.6664 | ||
| PIC12F510T-I/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 1.1623 | ||
| PIC12F510-E/MC | MICROCHIP | DFN-8(2x3) | 0 | $ 1.2101 | ||
| PIC12F519-I/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 2.0577 | ||
| PIC12F519T-I/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 0.4631 | ||
| PIC12F519-E/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 1.6512 | ||
| PIC12F1501T-I/MU | MICROCHIP | UDFN-8L-EP(2x3) | 0 | $ 0.7713 | ||
| PIC12F1501-I/MC | MICROCHIP | DFN-8(2x3) | 0 | $ 0.9277 | ||
| PIC12LF1501-I/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 0.6065 |

