LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6033-E/MC

Manufacturer
MPN
MCP6033-E/MC
LCSC Part #
C635034
Packaging
DFN-8(2x3)
Customer #
Key Attributes
10kHz 1 4V/ms 1pA DFN-8(2x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6033-E/MC
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingDFN-8(2x3)
Gain Bandwidth Product10kHz
Output Current-
Number of Channels1
FeaturesEnable/shutdown function;ESD Protection
Slew Rate4V/ms
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Rail to Rail-

Introduction

AI Translation

The MCP6031/2/3/4 family of operational amplifiers (op amps) operates with a single-supply voltage as low as 1.8V while drawing ultra-low quiescent current per amplifier (0.9μA typical). This family also has low input offset voltage (±150μV maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6031/2/3/4 family is unity gain stable and has a gain bandwidth product of 10kHz (typical). These specifications make these op amps appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning. The MCP6031/2/3/4 family is offered in single (MCP6031), single with power-saving Chip Select (CS) input (MCP6033), dual (MCP6032) and quad (MCP6034) configurations. The MCP6031/2/3/4 family is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 5.5V.

Features

AI Translation
  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150μV (maximum)
  • Ultra-Low Quiescent Current: 0.9μA (typical)
  • Wide Power Supply Voltage: 1.8V to 5.5V
  • Gain Bandwidth Product: 10kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications

AI Translation
  • Toll Booth Tags
  • Wearable Products
  • Battery Current Monitoring
  • Sensor Conditioning
  • Battery Powered