LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI Inc. VMS-100-48

Manufacturer
MPN
VMS-100-48
LCSC Part #
C6349742
Packaging
-
Customer #
Key Attributes
100W AC-DC Power Supply
DatasheetCUI Inc. VMS-100-48
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCUI Inc.
Packaging-
FeaturesActive PFC correction;Overvoltage Protection;Short Circuit Protection;Fault self-recovery

Introduction

AI Translation

AC-DC POWER SUPPLY

Features

AI Translation
  • up to 100 W continuous power
  • industry standard 3"×5" footprint
  • universal input (90~264 Vac)
  • single output from 5 to 48V
  • no load power consumption <0.5W
  • over voltage and short circuit protections
  • full medical approvals
  • built-in active PFC function
  • built-in remote sense function
  • no minimum load required
  • efficiency up to 91%